
252155 | |
|---|---|
DigiKey Part Number | ACX1453-ND |
Manufacturer | |
Manufacturer Product Number | 252155 |
Description | CONN MCX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 252155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 225 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,92000 Kč | 238,92 Kč |
| 10 | 204,20600 Kč | 2 042,06 Kč |
| 25 | 192,60760 Kč | 4 815,19 Kč |
| 50 | 183,41280 Kč | 9 170,64 Kč |
| 100 | 174,66030 Kč | 17 466,03 Kč |
| 300 | 161,11390 Kč | 48 334,17 Kč |
| 500 | 155,92366 Kč | 77 961,83 Kč |
| 1 000 | 150,13344 Kč | 150 133,44 Kč |
| Unit Price without VAT: | 238,92000 Kč |
|---|---|
| Unit Price with VAT: | 289,09320 Kč |

