
25-7034 | |
|---|---|
DigiKey Part Number | 116-25-7034-ND |
Manufacturer | |
Manufacturer Product Number | 25-7034 |
Description | CONN F PLUG STR 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 Quad | |
Fastening Type | Threaded | |
Frequency - Max | 750 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,88480 Kč | 297,12 Kč |
| 50 | 11,31380 Kč | 565,69 Kč |
| 100 | 10,77200 Kč | 1 077,20 Kč |
| 300 | 9,96707 Kč | 2 990,12 Kč |
| 500 | 9,61372 Kč | 4 806,86 Kč |
| 1 000 | 9,15450 Kč | 9 154,50 Kč |
| 2 500 | 8,58113 Kč | 21 452,83 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

