
242153 | |
|---|---|
DigiKey Part Number | ACX2215-ND |
Manufacturer | |
Manufacturer Product Number | 242153 |
Description | COAX ADAPT UHF TO UHF, MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Plug, Male Pin To UHF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 2.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) UHF Mini Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) UHF Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| 10 | 314,04600 Kč | 3 140,46 Kč |
| 30 | 290,61933 Kč | 8 718,58 Kč |
| 50 | 280,33160 Kč | 14 016,58 Kč |
| 100 | 266,95600 Kč | 26 695,60 Kč |
| 250 | 250,25416 Kč | 62 563,54 Kč |
| 500 | 238,32352 Kč | 119 161,76 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |

