Vibration Sensor Voltage User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1004347-0

DigiKey Part Number
223-1408-ND
Manufacturer
Manufacturer Product Number
2-1004347-0
Description
PIEZO FILM SHEET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Vibration Sensor Voltage User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
Voltage
Power - Rated
-
Operating Temperature
-
Features
-
Package / Case
-
Mounting Type
User Defined
Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 929,07000 Kč4 929,07 Kč
54 609,60600 Kč23 048,03 Kč
204 381,72600 Kč87 634,52 Kč
404 281,71800 Kč171 268,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 929,07000 Kč
Unit Price with VAT:5 964,17470 Kč