
192110 | |
|---|---|
DigiKey Part Number | ACX1539-ND |
Manufacturer | |
Manufacturer Product Number | 192110 |
Description | COAX ADAPT UHF TO FME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Plug, Male Pin To UHF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) FME Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) UHF Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 164,39667 Kč | 1 972,76 Kč |
| Unit Price without VAT: | 164,39667 Kč |
|---|---|
| Unit Price with VAT: | 198,91997 Kč |

