
1780477 | |
|---|---|
DigiKey Part Number | 277-2329-ND |
Manufacturer | |
Manufacturer Product Number | 1780477 |
Description | TERM BLOCK PLUG 2POS 2.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style IDC |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 2A |
Part Status Obsolete | Voltage - IEC 160 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 26 AWG |
Number of Positions 2 | Wire Gauge or Range - mm² 0.14mm² |
Positions Per Level 2 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1778832 | Phoenix Contact | 9 458 | 277-2322-ND | 19,74000 Kč | Similar |





