
1703090 | |
|---|---|
DigiKey Part Number | 277-2512-ND |
Manufacturer | |
Manufacturer Product Number | 1703090 |
Description | TERM BLK 7POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1703090 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Push Button Clamp |
Positions Per Level 7 | Color Green |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,82800 Kč | 4 182,80 Kč |
| Unit Price without VAT: | 41,82800 Kč |
|---|---|
| Unit Price with VAT: | 50,61188 Kč |

