LT7339002A2K0JTE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 11 391
Unit Price: 11,13000 Kč
Datasheet
PTC Thermistor 2 kOhms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 2 kOhms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

LT7339002A2K0JTE

DigiKey Part Number
A106101TR-ND - Tape & Reel (TR)
A106101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT7339002A2K0JTE
Description
SENSOR PTC 2KOHM 5% 0805
Customer Reference
Detailed Description
PTC Thermistor 2 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LT7339002A2K0JTE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance @ 25°C
2 kOhms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes