
142249-75 | |
|---|---|
DigiKey Part Number | ACX2220-ND |
Manufacturer | |
Manufacturer Product Number | 142249-75 |
Description | COAX ADAPT SMB MINI TO SMB MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Mini Jack, Male Pin To SMB Mini Jack, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) SMB Mini Jack, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) SMB Mini Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,33000 Kč | 440,33 Kč |
| 10 | 374,16300 Kč | 3 741,63 Kč |
| 30 | 346,25000 Kč | 10 387,50 Kč |
| 50 | 333,99420 Kč | 16 699,71 Kč |
| 100 | 318,06090 Kč | 31 806,09 Kč |
| 250 | 298,16656 Kč | 74 541,64 Kč |
| 500 | 283,95470 Kč | 141 977,35 Kč |
| Unit Price without VAT: | 440,33000 Kč |
|---|---|
| Unit Price with VAT: | 532,79930 Kč |

