
120591-1 | |
|---|---|
DigiKey Part Number | A99328-ND |
Manufacturer | |
Manufacturer Product Number | 120591-1 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 120591-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.249" (6.32mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 56,80000 Kč | 568,00 Kč |
| 50 | 49,86180 Kč | 2 493,09 Kč |
| 144 | 45,77708 Kč | 6 591,90 Kč |
| 288 | 43,28285 Kč | 12 465,46 Kč |
| 576 | 40,92422 Kč | 23 572,35 Kč |
| 1 008 | 39,11439 Kč | 39 427,31 Kč |
| 2 592 | 36,23953 Kč | 93 932,86 Kč |
| 5 040 | 34,34314 Kč | 173 089,43 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |











