


120-202EAD-Q02 | |
|---|---|
DigiKey Part Number | 480-3120-ND |
Manufacturer | |
Manufacturer Product Number | 120-202EAD-Q02 |
Description | THERMISTOR NTC 2KOHM 3442K PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±2.6% | |
B0/50 | 3442K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.25" (31.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,34000 Kč | 1 042,34 Kč |
| 5 | 958,76800 Kč | 4 793,84 Kč |
| 10 | 927,71300 Kč | 9 277,13 Kč |
| 25 | 890,63440 Kč | 22 265,86 Kč |
| 50 | 865,30240 Kč | 43 265,12 Kč |
| 100 | 842,08070 Kč | 84 208,07 Kč |
| Unit Price without VAT: | 1 042,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,23140 Kč |

