



1060TR | |
|---|---|
DigiKey Part Number | 36-1060TR-ND - Tape & Reel (TR) 36-1060CT-ND - Cut Tape (CT) 36-1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1060TR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1060TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,83792 Kč | 10 918,96 Kč |
| 1 000 | 18,05828 Kč | 18 058,28 Kč |
| 2 500 | 13,31004 Kč | 33 275,10 Kč |
| 3 500 | 12,95295 Kč | 45 335,32 Kč |
| 5 000 | 12,58482 Kč | 62 924,10 Kč |
| 12 500 | 11,95962 Kč | 149 495,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 Kč | 28,74 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











