NTC Thermistor 10k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

103JG1J

DigiKey Part Number
5666-103JG1J-ND
Manufacturer
Manufacturer Product Number
103JG1J
Description
THERMISTOR NTC 10KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
103JG1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
510,86200 Kč54,31 Kč
1010,29300 Kč102,93 Kč
259,59880 Kč239,97 Kč
509,13140 Kč456,57 Kč
1008,70210 Kč870,21 Kč
5007,67946 Kč3 839,73 Kč
1 0007,30035 Kč7 300,35 Kč
5 0006,88015 Kč34 400,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč