WE-FLAT-I® Series Inductors
Würth Elektronik iBE features their WE-FLAT-I series flat wire power inductors SMD
Würth Elektronik iBE's WE-FLAT-I is an energy storage inductor. The winding creates a magnetic field in the ferrite core. The magnetic energy is stored within the built-in air gap. The WE-FLAT-I is designed with the AEC-Q vibration specification in mind. Having a robust plastic spacer with an additional solder pad creates a superior shock resistant component.
- Surface mount flat wire power inductors
- Used pick-and-place automotive assembly
- Packaging: tray-or-tape and reel
- Product validation according AEC-Q 200 standard
- High saturation performance
- Flat wire design: low DCR
- High rated current up to 50 A
- Fully magnetically shielded design
- Three-point fixation on PCB
- Excellent planarity
Automotive Applications
- Noise suppression and power inductor applications
- Switched mode power supplies
- Converter and inverter applications
- DC motor controllers