VJ Series Antennas

Vishay Vitramon's Surface Mount Ceramic Chip Antennas for multiple frequencies

Image of Vishay/Vitramon's VJ Series AntennasVishay Vitramon's VJ series ceramic chip antennas are small form-factor, high-performance chip-antennas designed for operation at 400, 433, 868, and 915 MHz. They allow manufacturers to design high quality products that do not bear the penalty of a large external antenna, and is designed to be assembled onto a PC board using a standard reflow process.

The VJ series are small form-factor, high-performance chip-antennas optimized for medical, remote sensing, industrial, security, and RFID applications.

Features
  • Small outline
  • Wide operating temperature range (-40°C to + 85°C)
  • Assembled onto a PCB in the standard reflow process
  • High-reliability ceramic-oxide body construction
  • Low-RF-loss, high-Q ceramic
  • Lead (Pb)-free / wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free per IEC 61249-2-21
Applications
  • Medical telemetry (internal / external)
  • Remote sensing and control
  • Industrial automation and telemetry
  • Security systems, home automation
  • Long range RFID

VJ Series Antennas

ImageManufacturer Part NumberDescriptionFrequency RangeAvailable QuantityPrice
RF ANT 433MHZ CHIP SOLDER SMDVJ5301M433MXBSRRF ANT 433MHZ CHIP SOLDER SMD370MHz ~ 510MHz104 - Immediate$81.96View Details
Published: 2013-07-02