CHA Series 70 GHz Thin-Film Chip Resistor

Vishay's resistors deliver stable high-frequency performance, even under harsh environmental conditions

Image of Vishay's CHA Series 70 GHz Thin-Film Chip ResistorVishay's series of AEC-Q200-qualified thin-film chip resistors provide high-frequency performance up to 70 GHz for automotive, space, avionics, telecom, and military applications. CHA series devices exhibit behavior close to a pure resistor over their large frequency range, with a nearly flat Z/R curve to 70 GHz. The microwave resistors maintain their high-frequency stability even after the most stressful AEC-Q200 tests (validated by their ΔR and Z/R measurements), guaranteeing high performance under harsh environmental conditions.

CHA Series 70 GHz Thin-Film Chip Resistors

ImageManufacturer Part NumberDescriptionResistanceToleranceAvailable QuantityPriceView Details
CHA 02016 100U 5% F TR1000 e2CHA02016-100RJFTDCHA 02016 100U 5% F TR1000 e2100 Ohms±5%780 - Immediate$66.35View Details
CHA 02016 100U 2% F TR1000 e2CHA02016-100RGFTDCHA 02016 100U 2% F TR1000 e2100 Ohms±2%1004 - Immediate$71.60View Details
CHA 02016 50U 2% F TR1000 e2CHA02016-50RGFTDCHA 02016 50U 2% F TR1000 e250 Ohms±2%176 - Immediate$71.60View Details
Published: 2024-08-07