20LHE Linear Hall Effect Position Sensor

Vishay's sensor is flange-mounted for easy mounting on a wide range of applications

Image of Vishay Sfernice's 20LHE Linear Hall Effect Position SensorVishay's 20LHE series Hall effect position sensors offer a programmable electrical stroke up to 10 mm. The 20LHE series sensor features a flange-mounted form factor, providing easy mounting for most applications. The sensor can be programmed to output analog ratiometric or PWM, decreasing or increasing signals, and 2% or 1% linearity. The sensor has the option of spring loading and can be customized with different shaft options.

Features
  • Programmable electrical stroke: 0 mm to 10 mm
  • Resolution: 12 bits
  • Output signal: analog or PWM
  • Linearity: ±1% or ±2%
  • Supply voltage: 5 VDC ±10%
  • Spring return option available
  • Long cycle life: greater than 10 million cycles
  • Ingress protection: IP51 (spring-loaded version) with higher IP available on request
Applications
  • Agriculture/dendrometry
  • Internet of Things (IoT)
  • Forklift tiller heads and handles
  • Pedal displacement
  • Tractor gear shifts
  • Tilt sensors

20LHE Linear Hall Effect Position Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR LINEAR 10.16MM WIRE LEADS20LHE1AWA1P30SENSOR LINEAR 10.16MM WIRE LEADS12 - Immediate$2,476.50View Details
SENSOR LINEAR WIRE LEADS20LHE1XWA1P30SENSOR LINEAR WIRE LEADS0 - Immediate$2,118.55View Details
SENSOR LINEAR WIRE LEADS20LHE2AWA1P30SENSOR LINEAR WIRE LEADS0 - Immediate$2,136.82View Details
SENSOR LINEAR WIRE LEADS20LHE1AWB1P30SENSOR LINEAR WIRE LEADS0 - Immediate$2,192.02View Details
Published: 2023-09-08