VOR1060M4 1 Form A Solid-State Relay
Vishay relays deliver fast switching performance and space savings for safety-critical applications
Vishay 1 Form A solid-state relays offer a 600 V load voltage and an isolation voltage of 3,750 VRMS in a low-profile SOP-4 package. Designed to deliver fast switching for energy storage, industrial, and mobility applications, the Vishay VOR1060M4 provides a fast turn-on time of 0.3 ms typical and a low leakage current of 2 nA. The optically isolated device combines a state-of-the-art infrared emitter and photovoltaic diode to deliver its fast turn-on time, making it ideal for safety-critical applications. Its low leakage current allows the device to be used in sensitive low-level applications without affecting the signal, while its compact SOP-4 package saves space over competing solutions.
- Load voltage: 600 V
- Load current: 50 mA
- Isolation voltage: 3,750 VRMS
- Low on resistance: RON= 40 Ω (typ.)
- Fast switching: TON = 0.3 ms (typ.); TOFF = 0.15 ms (typ.)
- Low leakage current: ILEAK = 2 nA (typ.)
- Hybrid/electric vehicles
- Battery management
- Security systems
- Instrumentation
- Industrial controls
VOR1060M4 1 Form A Solid-State Relay
| Image | Manufacturer Part Number | Description | Mounting Type | Relay Type | Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VOR1060M4T | 1 FORM A SOLID STATE RELAY SOP-4 | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 3046 - Immediate | $41.37 | View Details |