VOMDA1271T Automotive Photovoltaic MOSFET Driver

Vishay's MOSFET driver delivers gate voltage up to 8.5 V with only 10 mA input current

Image of Vishay Semi Opto's VOMDA1271T Automotive Photovoltaic MOSFET DriverVishay's VOMDA1271T MOSFET driver features an infrared emitter that emits light which is absorbed by a photovoltaic gate array which generates the voltage used to turn on a MOSFET. The VOMDA1271T simplifies designs and lowers costs by eliminating the need for an external power supply for the MOSFETs.

The device can be driven by a microcontroller’s GPIO pin. To generate the higher voltages needed to drive IGBTs and SiC MOSFETs, two VOMDA1271T optocouplers can be used in a series. In addition, the driver enables designers to create custom solid-state relays to replace legacy electromechanical relays in next-generation vehicles, increasing reliability, lowering costs, and saving space.

Features
  • Open-circuit voltage: 8.5 V typical at IF = 10 mA
  • Short-circuit current: 15 μA typical at IF = 10 mA
  • Operating temperature: -40°C to +125°C
  • Isolation test voltage: 3,750 VRMS
  • AEC-Q102 qualified
Applications
  • Battery management systems
  • Gate drivers for high-voltage MOSFETs
  • Automotive pre-charge relays
  • Custom solid-state relays
  • Powerwall chargers

VOMDA1271T MOSFET Driver

ImageManufacturer Part NumberDescriptionNumber of ChannelsVoltage - IsolationTurn On / Turn Off Time (Typ)Available QuantityPriceView Details
OPTOISO 3.75KV 1CH PHVOLT 4-SOPVOMDA1271TOPTOISO 3.75KV 1CH PHVOLT 4-SOP13750Vrms32µs, 80µs3204 - Immediate$63.62View Details
Published: 2023-06-20