VOIH72A High-Speed Optocoupler

Vishay's optocoupler lowers costs and enables direct connection to microcontrollers input to output via isolation barrier to simplify designs

Image of Vishay's VOIH72A High Speed OptocouplerVishay's 25 MBd high-speed optocoupler features a CMOS logic digital input and output interface for easy integration into digital systems. The VOIH72A utilizes a digitally controlled input LED driver with a high-speed IRED coupled with an integrated optical photodiode IC detector in a compact package. The optocoupler’s digital input and output eliminate the need for external driver stages and current limiting resistors, lowering system costs and enabling direct connection to microcontrollers to simplify designs. Combined with its low supply current, the device’s CMTI of 20 kV/μs makes the optocoupler ideal for galvanic noise isolation and breaking up ground loops while reducing power consumption. The VOIH72A is pin-to-pin compatible with competing solutions while offering wider supply voltage and temperature ranges, making it a perfect replacement for new and existing designs.

Features
  • CMOS logic digital input and output
  • High-speed data rate of 25 MBd
  • Wide supply voltage range: 2.7 V to 5.5 V
Applications
  • Galvanic isolation in digital systems
  • Ground loop elimination
  • Digital bus system isolation

VOIH72A High-Speed Optocoupler

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
25 MBD OPTOCOUPLER - SINGLE CHANVOIH72AT25 MBD OPTOCOUPLER - SINGLE CHAN3956 - Immediate$97.43View Details
Published: 2024-05-15