Little Star® White LED

Vishay Semiconductor's 1 W white power LEDs in Little Star packages have an luminous intensity of 33,500 mcd

Image of Vishay Semiconductor/Opto Division's Little Star® White LEDVishay Semiconductor's VLMW712U2U3XV, VLMW712T3U3US, and VLMW712T2T3QN are the most robust and efficient LEDs on the market. The new nitride phosphor system displays negligible color shift across the entire operation temperature range. With its extremely high level of brightness and the ultra-low profile of only 1.5 mm, these LEDs are highly suitable for both conventional lighting and specialized application such as automotive signal lights, traffic lights, channel lights, tube lights and garden lights among others.

Features
  • Super high brightness surface mount LED
  • High flux output; up to 113 lm
  • 120° viewing angle
  • Ultra low height profile - 1.5 mm
  • Low thermal resistance; RthJP = 10 K/W
  • Compatible with IR reflow soldering
  • ESD-withstand voltage: up to 2 kV according to JESD22-A114-B
  • Designed for high current drive; up to 350 mA
  • Compact package: 6.0 mm x 6.0 mm x 1.5 mm (L x W x H)
  • Qualified according to JEDEC moisture sensitivity level 2a
  • The Little Star® series of LEDs qualify as class 1M LED products. Do not view directly with optical instrument
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Published: 2013-07-02