VLMB2332T1U2-08/VLMTG2332ABCA-08 Standard SMD MiniLEDs
Vishay's MiniLEDs deliver high luminous intensity in a small package for heartrate monitoring and smoke detection
Vishay's blue and true green surface-mount LEDs are available in their ultra-compact MiniLED package. Measuring 2.2 mm by 1.3 mm by 1.4 mm, Vishay's VLMB2332T1U2-08 and VLMTG2332ABCA-08 utilize the latest ultrabright InGaN chip technology to achieve a typical luminous intensity of 440 mcd and 2300 mcd, respectively, which is up to four times higher than previous-generation solutions in PLCC-2 packages. With their high brightness and small size, these LEDs are the perfect choice for small-scale, high-power products that are expected to work reliably in arduous environments. With a typical wavelength of 525 nm at 20 mA, the VLMTG2332ABCA-0 is ideal for heart rate monitoring applications in fitness trackers and other devices that rely on variations in green light absorption. Offering a typical wavelength of 465 nm at 20 mA, the VLMB2332T1U2-08 is optimized for smoke detectors that utilize short-wavelength blue light for the detection of small particles.
- 2.2 mm by 1.3 mm by 1.4 mm MiniLED package
- Blue and true green options
- Utilizes ultrabright InGaN chip technology
- High luminous intensity to 2,300 mcd
- Typical wavelengths: 525 nm and 465 nm at 20 mA
- ±60° angle of half-intensity
- A wide viewing angle of 120° provides homogenous illumination and backlighting
- Forward voltage: 2.9 V typical
- RoHS-compliant, halogen-free, and Vishay Green
- Available in 8 mm tape
- ESD-withstand voltage: up to 2 kV in accordance with JESD22-A114-B
- Compatible with preconditioning according to JEDEC Level 2a, IR reflow soldering according to J-STD-020, and automatic placement equipment
- Medical light treatment
- Signal lights for agricultural equipment and energy generation systems
- Indicators and backlighting for office, entertainment, and telecommunications equipment
- LCD switches and symbols for general use
- Heartrate monitoring
- Smoke detection
VLMB2332T1U2-08/VLMTG2332ABCA-08 Standard SMD MiniLEDs
| Image | Manufacturer Part Number | Description | Color | Millicandela Rating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VLMTG2332ABCA-08 | ULTRABRIGHT MINI SMD LED TRUE GR | Green | 2300mcd | 2040 - Immediate | $9.58 | View Details |
![]() | ![]() | VLMB2332T1U2-08 | ULTRABRIGHT MINI SMD LED BLUE | Blue | 440mcd | 2524 - Immediate | $9.58 | View Details |