VCNL36828P Proximity Sensor
Vishay's proximity sensor reduces power consumption to increase efficiency in battery-powered applications
Vishay's fully integrated proximity sensor is designed to increase efficiency and performance in consumer applications. Featuring a vertical-cavity surface-emitting laser (VCSEL), the VCNL36828P combines a photodiode, application-specific integrated circuit (ASIC), 16-bit ADC, and smart dual I2C secondary address in a compact 2.0 mm by 1.0 mm by 0.5 mm surface-mount package.
- Features a VCSEL with a 940 nm peak wavelength and no visible “red-tail”
- Combines a photodiode, ASIC, 16-bit ADC, and smart dual I2C secondary address in a compact 2.0 mm by 1.0 mm by 0.5 mm surface-mount package
- Low idle current of 5 μA
- Sunlight cancellation up to 140 klx
- 200 mm operating range
- Typical rated supply voltage of 1.8 V
- A programmable interrupt function allows designers to specify high and low thresholds to reduce continuous communication with the microcontroller
- Intelligent cancellation reduces crosstalk
- A smart persistence scheme ensures accurate sensing and faster response time
- RoHS-compliant, halogen-free, and Vishay Green
- Automatic screen wake-up and turn-off functions in smartphones and smartwatches
- User detection in wireless stereo (TWS) earphones, virtual/augmented reality (VR/AR) headsets, and smart glasses
VCNL36828P Proximity Sensor
| Image | Manufacturer Part Number | Description | Sensor Type | Sensing Distance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VCNL36828P | SENSOR OPT 940NM 6 SMD | Light, Ambient | 11.811" (200mm) | 2361 - Immediate | $1.52 | View Details |