VS-SCx0BA120 Silicon Carbide Bridge Modules
Vishay high-efficiency, high-performance SiC Schottky diodes are ideal for demanding applications
Vishay VS-SC50BA120 and VS-SC90BA120 silicon carbide (SiC) bridge modules are designed to deliver exceptional performance and efficiency in high-power applications. These modules utilize advanced SiC Schottky diode technology which offers significant advantages over traditional silicon-based diodes, including virtually no recovery tail and minimal switching losses. The VS-SC50BA120 is rated for 50 A, while the VS-SC90BA120 is rated for 90 A, both with a maximum repetitive reverse voltage of 1,200 V. These modules are housed in the robust SOT-227 package, ensuring reliable operation even in harsh environments. With improved forward voltage (VF) and efficiency due to thin-wafer technology, these bridge modules are ideal for applications requiring high-speed switching and efficient power conversion.
- Virtually no recovery tail
- Minimal switching losses
- Majority carrier diode using Schottky technology
- Wide band gap SiC material
- Improved VF and efficiency with thin-wafer technology
- High repetitive reverse voltage: 1,200 V
- High current ratings: 50 A for VS-SC50BA120 and 90 A for VS-SC90BA120
- Robust SOT-227 package
- High surge current capability
- Wide operating temperature range: -40°C to +175°C
- Low reverse current
- High-speed switching
- Enhanced thermal performance
- High reliability
- Suitable for high-frequency applications
- Power supplies
- Motor drives
- Solar inverters
- Uninterruptible power supplies (UPS)
- Electric vehicle (EV) charging stations
- Industrial automation
- Renewable energy systems
- High-frequency converters
- Welding equipment
- Induction heating
- Power factor correction (PFC) circuits
- Battery management systems
- Traction inverters
- High-voltage DC/DC converters
- Aerospace and defense systems
VS-SCx0BA120 Silicon Carbide Bridge Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-SC50BA120 | BRIDGE RECT 1P 1.2KV 50A SOT-227 | 147 - Immediate | $1,826.20 | View Details |
![]() | ![]() | VS-SC90BA120 | BRIDGE RECT 1P 1.2KV 90A SOT-227 | 145 - Immediate | $2,423.59 | View Details |