V6N3M103-M3/I and V6N3M103HM3/I TMBS® Rectifiers

Vishay high-efficiency Schottky rectifiers are ideal for low-voltage, high-frequency applications

Image of Vishay Semi Diodes V6N3M103-M3/I and V6N3M103HM3/I TMBS® RectifiersVishay V6N3M103-M3/I and V6N3M103HM3/I are advanced surface-mount TMBS® (trench MOS barrier Schottky) rectifiers. These rectifiers are optimized for low-voltage, high-frequency inverters, freewheeling diodes, DC/DC converters, and polarity protection applications. Featuring a low-profile DFN33A package with side-wettable flanks, they are suitable for automatic optical inspection (AOI). The TMBS Gen3 technology ensures a very low forward voltage drop, enhancing efficiency and performance. These rectifiers are ideal for applications requiring high reliability and efficiency in compact designs.

Features
  • Low-profile package (typical height of 0.88 mm)
  • Leadless DFN package with side-wettable flanks
  • Very low forward voltage drop by TMBS Gen3 technology
  • High efficiency and performance
  • Suitable for automatic optical inspection (AOI)
  • High current rating: 6 A
  • Voltage rating of 100 V
  • Low power loss
  • High surge capability
  • RoHS-compliant
  • Halogen-free
  • Floor life: unlimited
  • Lead-free termination
  • Automotive grade available
  • Compact and lightweight design
Applications
  • Low-voltage inverters
  • High-frequency inverters
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection
  • Power supplies
  • Battery chargers
  • Motor drives
  • Solar inverters
  • LED lighting
  • Telecommunications
  • Industrial automation
  • Consumer electronics
  • Automotive electronics
  • Portable devices

V6N3M103-M3/I and V6N3M103HM3/I TMBS® Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SCHOTTKY 100V 2.5A DFN33AV6N3M103HM3/IDIODE SCHOTTKY 100V 2.5A DFN33A6000 - Immediate$26.04View Details
DIODE SCHOTTKY 100V 2.5A DFN33AV6N3M103-M3/IDIODE SCHOTTKY 100V 2.5A DFN33A5960 - Immediate$22.68View Details
Published: 2024-12-03