TVS Diodes in DFN3820A Package

Vishay's diodes are offered in a DFN3820A package with wettable flanks

Image of Vishay's TVS Diodes in DFN3820A PackageVishay's four series of surface-mount, industrial-grade TRANSZORB, and automotive-grade PAR transient voltage suppressors (TVS) are available in a low-profile DFN3820A package with wettable flanks. Providing space-saving solutions for automotive, computer, consumer, and industrial applications, the 6DFNxxA, 6DFNxxxCA, T6NxxA, and T6NxxxCA offer a peak pulse power of 600 W at 10/1,000 μs and low leakage current down to 1 μA. The first package in Vishay’s power DFN family, the DFN3820A’s compact footprint and low profile allow the devices to make more efficient use of the PCB space. Footprint-compatible with the SMP (DO-220AA) package, the DFN3820A is 85% smaller than the SMB (DO-214AA) and 42% smaller than the SlimSMAW (DO-221AD) but keeps peak pulse power dissipation with a 10/1000 μs waveform at 600 W. The 6DFNxxA, 6DFNxxxCA, T6NxxA, and T6NxxxCA are designed to protect sensitive electronic equipment against voltage transients induced by inductive load switching and lightning.

Features
  • Offered in a DFN3820A package with wettable flanks
  • Compact 3.8 mm by 2.0 mm footprint and an extremely low typical height of 0.88 mm
  • Wettable flanks allow for automatic optical inspection (AOI), eliminating the need for an X-ray inspection
  • Industrial-grade TRANSZORB and automotive-grade PAR TVS available
  • PAR devices are AEC-Q101 qualified and offer high temperature operation to +185°C
  • Peak pulse power of 600 W at 10/1,000 μs
  • Low leakage current down to 1 μA
  • Excellent clamping capability
  • Ideal for automated placement
  • MSL moisture sensitivity level of 1, per J-STD-020, LF maximum peak of +260°C
  • RoHS-compliant and halogen-free
  • Matte tin-plated leads meet the JESD 201 class 2 whisker test
Applications
  • Signal line protection
    • Server power modules, digital media controllers, and AV signal extenders for computer and consumer applications
    • Industrial robot control boards, process/flow control instruments, and automation systems
  • Automotive load dump protection
    • Advanced driver assistance (ADAS), battery management (BMS), electric power steering (EPS), infotainment systems, central control units, onboard chargers (OBC), DC/DC converters, traction inverters, and electrical motor drives

T6N TVS Diodes

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppVoltage - Reverse Standoff (Typ)Available QuantityPriceView Details
TVS DIODE 25.6VWM 41.4V DFN3820AT6N30AHM3/ITVS DIODE 25.6VWM 41.4V DFN3820A28.5V41.4V25.6V13700 - Immediate$17.22View Details
TVS DIODE 13.6VWM 22.5V DFN3820AT6N16AHM3/ITVS DIODE 13.6VWM 22.5V DFN3820A15.2V22.5V13.6V13964 - Immediate$17.22View Details
TVS DIODE 15.3VWM 25.5V DFN3820AT6N18AHM3/ITVS DIODE 15.3VWM 25.5V DFN3820A17.1V25.5V15.3V12512 - Immediate$17.22View Details
TVS DIODE 17.1VWM 27.7V DFN3820AT6N20AHM3/ITVS DIODE 17.1VWM 27.7V DFN3820A19V27.7V17.1V14000 - Immediate$17.22View Details
TVS DIODE 40.2VWM 64.8V DFN3820AT6N47AHM3/ITVS DIODE 40.2VWM 64.8V DFN3820A44.7V64.8V40.2V14000 - Immediate$17.22View Details

6DFN TVS Diodes

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppVoltage - Reverse Standoff (Typ)Available QuantityPriceView Details
TVS DIODE 15.3VWM 25.5V DFN3820A6DFN18A-M3/ITVS DIODE 15.3VWM 25.5V DFN3820A17.1V25.5V15.3V13980 - Immediate$15.96View Details
TVS DIODE 23.1VWM 37.5V DFN3820A6DFN27A-M3/ITVS DIODE 23.1VWM 37.5V DFN3820A25.7V37.5V23.1V14000 - Immediate$15.96View Details
TVS DIODE 17.1VWM 27.7V DFN3820A6DFN20A-M3/ITVS DIODE 17.1VWM 27.7V DFN3820A19V27.7V17.1V13980 - Immediate$15.96View Details
TVS DIODE 10.2VWM 16.7V DFN3820A6DFN12A-M3/ITVS DIODE 10.2VWM 16.7V DFN3820A11.4V16.7V10.2V13970 - Immediate$15.96View Details
TVS DIODE 33.3VWM 53.9V DFN3820A6DFN39A-M3/ITVS DIODE 33.3VWM 53.9V DFN3820A37.1V53.9V33.3V13790 - Immediate$15.96View Details
Published: 2024-04-04