FRED Pt® Gen 7 Ultrafast Rectifiers

Vishay's rectifiers offer excellent junction capacitance at full voltage

Image of Vishay Semi Diodes' FRED Pt® Gen 7 Ultrafast RectifiersVishay's FRED Pt Generation 7 1,200 V diode is developed to be used in auxiliary functions and low-power stages of both AC/DC and DC/DC converters. This generation exhibits great trade-off features in terms of low reverse recovery charge (QRR) and control of forward voltage drops (VF) over the full temperature range (+175°C). Excellent low CJ parasitic capacitance is achieved without losses on device reliability (surge capability). The platform is currently released with a current rating of 1 A into an SMA (DO-214AC) package.

Features
  • AEC-Q101 qualified
  • Low reverse recovery energy EREC and soft recovery tail to improve EMI reduction
  • Low conduction losses with balanced QRR trade-off
  • Wide temperature range: -55°C to +175°C
  • Very low and well-controlled VF over current and temperature range
  • Excellent junction capacitance at full voltage
Applications
  • Designed to be a reference for auxiliary functions
  • Medium- and high-frequency bootstrap for AC inverters and DC-DC SMPS (LVDC)
  • Suitable for demanding freewheeling/snubbers designs
  • Low and stable CJ to enable desat function for last high-speed switches
  • High switching frequencies capability for CCM SMPS and bootstrap applications in the range of 250 kHz to 500 kHz

FRED Pt® Gen 7 Ultrafast Rectifiers

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfSpeedCurrent - Average Rectified (Io)Available QuantityPriceView Details
DIODE STANDARD 1200V 1A DO214ACVS-E7MH0112HM3/IDIODE STANDARD 1200V 1A DO214AC1.8 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)1A14056 - Immediate$18.90View Details
Published: 2022-06-15