HV-IBSS-USB Series Power Shunt
Vishay's power shunt features USB-C connections for power and data
Vishay Dale’s reference design allows for easy integration and testing for BMS designs. With low TCR, USB-C connection for easy data access, high power, and high accuracy at 0.2% of calibration, customers can utilize this design with confidence in battery management.
- USB-C connections for power and data
- Terminal emulation is suited for a wide variety of operating systems
- Easy to connect to busbar and lugs via M6 screws
- Factory two-point calibration (less than 0.2% current calibration)
- Maximum 10 ppm/K drift due to shunt
- Approximately 34 ppm/K (maximum) drift due to AFE and ADC
- Industry and automation
- Home automation
- Industrial and server computing
- Networking, telecom, and base station power supplies
- Battery management systems
- EV test environments
- Solar installations
HV-IBSS-USB Series Power Shunt
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HV-IBSS-USB | HV INTELLIGENT BATTERY SHUNT | 8 - Immediate | $8,656.22 | View Details |