MKP1848H Series Polypropylene Film Capacitors

Vishay capacitors offer extremely stable capacitance and ESR values over a long service life in harsh environments

Image of Vishay's MKP1848H Polypropylene Film CapacitorsVishay's series of automotive-grade DC-Link metalized polypropylene film capacitors are optimized for high-humidity environments. The MKP1848H DC-Link is Vishay’s first series of AEC-Q200 qualified DC-Link film capacitors to withstand temperature humidity bias (THB) testing (+85°C, 85% relative humidity for 1,000 hours at rated voltage) without altering its electrical characteristics. The devices are designed to ensure extremely stable capacitance and ESR values over a long service life under harsh environmental conditions.

Features
  • High robustness under high humidity
  • THB +85°C, 85% RH, 1,000 h at rated UNDC
  • AEC-Q200 qualified, revision D at Tmax. +85°C (Tmax. = +105°C available on request)
  • High ripple current capability, low ESR, low ESL
Applications
  • Outdoor applications or other harsh environments
  • Renewable energy inverters
  • UPS
  • Battery chargers
  • Motor drives

MKP1848H Series Polypropylene Film Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceToleranceAvailable QuantityPriceView Details
CAP FILM 22UF 5% 1.2KV RADIALMKP1848H62212JY5CAP FILM 22UF 5% 1.2KV RADIAL22 µF±5%138 - Immediate$402.32View Details
CAP FILM 2UF 10% 1.2KVDC RADIALMKP1848H52012KK2CAP FILM 2UF 10% 1.2KVDC RADIAL2 µF±10%563 - Immediate$113.18View Details
CAP FILM 20UF 10% 920VDC RADIALMKP1848H62090KP4CAP FILM 20UF 10% 920VDC RADIAL20 µF±10%396 - Immediate$155.18View Details
CAP FILM 10UF 5% 500V RADIALMKP1848H61050JK2CAP FILM 10UF 5% 500V RADIAL10 µF±5%50 - Immediate$154.76View Details
CAP FILM 45UF 5% 500V RADIALMKP1848H64550JP5CAP FILM 45UF 5% 500V RADIAL45 µF±5%31 - Immediate$378.17View Details
CAP FILM 12UF 10% 800VDC RADIALMKP1848H61280KP2CAP FILM 12UF 10% 800VDC RADIAL12 µF±10%76 - Immediate$181.42View Details
CAP FILM 12UF 10% 800VDC RADIALMKP1848H61280KP4CAP FILM 12UF 10% 800VDC RADIAL12 µF±10%90 - Immediate$214.18View Details
CAP FILM 10UF 5% 1.2KV RADIALMKP1848H61012JP2CAP FILM 10UF 5% 1.2KV RADIAL10 µF±5%85 - Immediate$260.38View Details
CAP FILM 40UF 5% 700V RADIALMKP1848H64070JY5CAP FILM 40UF 5% 700V RADIAL40 µF±5%42 - Immediate$427.52View Details
Published: 2023-09-22