DCM3717 High-Density 48 V DC/DC Converter Modules
Vicor's converter modules deliver ultra-high power density for systems requiring bridging between 48 V and 12 V with high efficiency and ease-of-use
Vicor DCM3717 products are non-isolated regulated DC/DC converters for bridging legacy 12 V systems with more efficient 48 V buses. The DCM3717 converters operate from a semi-regulated input range of 40 V to 60 V to generate a regulated 12 V output adjustable range of 10 V to 12.5 V with a choice of two power levels, 750 W or 1 kW. The DCM3717 is available in the surface-mount converter housed in package (SM-ChiP) configuration utilizing the patented high-frequency zero-voltage-switching (ZVS) buck-boost regulator stage followed by the sine amplitude converter (SAC). These non-isolated DCMs consistently deliver high efficiency across their specified input line range. Modular DCM converters used independently or with downstream point-of-load (PoL) products support efficient power distribution (PD), providing superior power system performance and connectivity from a variety of power sources to the PoL.
Data centers, advanced industrial markets, and rugged COTS applications are deploying 48 V power delivery networks (PDNs) as system power levels continue to increase. 48 V-based architectures maximize power network efficiency while maintaining safety extra low voltage (SELV) levels. The growing use of 48 V PDNs requires compatibility for powering legacy 12 V systems and infrastructure. Conventional 1/8 and 1/4 open-frame brick converters are large, bulky, and do not meet the power density needs of advanced systems. In addition, conventional converter topologies have inefficiencies that can reduce the 48 V distribution gains. Applications such as large scale LED displays, radars, robots, and automatic test equipment (ATE) take advantage of 48 V PD but have multiple lower power 12 V-based loads. Providing power system engineers with a high density, easy-to-use 48 V to 12 V power module simplifies their designs and power system footprints.
- Regulated 12 V at 750 W or 1 kW in a small package
- Peak efficiency: 97.0%
- Parallel-capable: up to four units
- PMBus®-compatible telemetry
- Input range: 40 VDC to 60 VDC
- Industrial
- ATE
- Robots
- Automotive
- Datacenters
DCM3717 High-Density 48 V DC/DC Converter Modules
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Power (Watts) | Efficiency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM3717S60E13G5TN1 | DC DC CONVERTER 12.2V 750W | 61.5A | 750 W | 96.5% | 12 - Immediate | $4,688.22 | View Details |
![]() | ![]() | DCM3717S60D13K0TN1 | Non-Isolated PoL Module DC | 82A | 1000 W | 96% | 6 - Immediate | $5,503.58 | View Details |