UF3SC SiC FETs with <10 mΩ RDS(on)

onsemi UF3SC delivers unprecedented levels of performance and efficiency for use in high-power applications

Image of Qorvo UF3SC SiC FETs with <10 mΩ RDS(on)onsemi UF3SC SiC FETs with RDS(ON) levels of 7 mΩ at 650 V and 10 mΩ at 1200 V deliver unprecedented levels of performance and efficiency for use in high power. These high-performance SiC FET devices are based on a unique cascode circuit configuration in which a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. The device’s standard gate-drive characteristics allow for a true drop-in replacement to Si IGBTs, Si FETs, SiC MOSFETs, or Si superjunction devices. Available in the TO-247-4L package, these devices exhibit ultra-low gate charge and exceptional reverse recovery characteristics, making them ideal for switching inductive loads and any application requiring standard gate drive.

Features
  • Typical RDS(on) of 6.7 mΩ and 8.6 mΩ
  • Maximum operating temperature of +175°C
  • Excellent reverse recovery
  • Low gate charge
  • Low intrinsic capacitance
  • ESD protected, HBM class 2
  • TO247-4L kelvin package
Applications
  • Electric vehicle (EV) inverters
  • High-power DC/DC converters
  • High-current battery chargers
  • Solid-state circuit protection (breakers)
  • PFC modules
  • Motor drives

UF3SC SiC FETs with <10 mΩ RDS(on)

ImageManufacturer Part NumberDescriptionCurrent - Continuous Drain (Id) @ 25°CDrive Voltage (Max Rds On, Min Rds On)Rds On (Max) @ Id, VgsAvailable QuantityPriceView Details
MOSFET N-CH 650V 120A TO247-4UF3SC065007K4SMOSFET N-CH 650V 120A TO247-4120A (Tc)12V9mOhm @ 50A, 12V464 - Immediate$1,536.21View Details
Updated: 2025-03-06
Published: 2020-03-23