Industrial Locking Charging Station

Tripp Lite by Eaton series charging station is designed for up to 32 Zebra devices, industrial handhelds, or smartphones

Image of Tripp Lite by Eaton Industrial Locking Charging StationThe Tripp Lite by Eaton industrial locking charging station is built to endure industrial settings like factories, warehouses and construction sites where traditional charging stations could not hold up. The industrial locking charging station provides fast charging, convenient syncing, secure storage and device organization in industrial or harsh environments.

It provides fast charging with 32 USB-A ports that deliver up to 2.4 A apiece to charge Zebra devices, industrial handhelds, smartphones, or other devices with USB charging. It stores up to 32 devices with cases up to 7 in. x 3.65 in. x 1 in. For larger devices, there are two large 7.19 in. x 17.24 in. x 19.5 in. shelves. Individual shelf dividers and numbered ports keep the devices organized.

This secure charging station promotes comprehensive device protection with steel construction and a black powder-coated finish for long-term durability. A three-point locking mechanism with included keys helps prevent device theft, damage, and tampering. An optional padlock hasp (with a user-supplied padlock) provides added security. Flow-through ventilation helps protect against overheating, and attachment points on the top and bottom of the CSD32USBIND allow mounting of cooling fans (sold separately). Specially coated shelves help prevent device scratches and scuffs.

A USB uplink port connects to a host computer for wired syncing to update software, back up data, and return devices to standard configurations.

It is easy to install and ships ready for quick installation. The split front doors open 180 degrees for improved device and service access. Rear-panel slots support wall-mount installation, while the unit is also set up for easy desktop securing. If users need to charge more than 32 devices at once, a second CSD32USBIND can be stacked on top of the first one to avoid taking up additional surface space. For convenient power connections, users can choose which side to attach the power cord.

A durable charging station, for industrial or commercial uses, this rugged charging station from Eaton will hold up to harsh conditions and keeps devices secure.

Features and Benefits
  • Interface between IEC 61076 M12 and Deutsch “DT” standard designs
  • Extreme temperature and outdoor use (-40°C to +105°C)
  • IP69K protection
  • UV, oil, and chemical resistance
  • Fertilizer UAN 32 tested
  • Plastic or stainless-steel coupling nut option for corrosion resistance
Applications
  • Industrial
    • Factory floors
    • Warehouses
    • Construction areas
  • Corporate
    • Healthcare
    • Commercial
    • Retail
Resources

    Image of Tripp Lite by Eaton Industrial Locking Charging Station

Industrial Locking Charging Station

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
INDUSTRIAL LOCKING CHARGING STAT
CSD32USBINDINDUSTRIAL LOCKING CHARGING STAT0 - Immediate$29,494.27View Details
Published: 2025-09-02