XCL206 Micro Buck Converter with Integrated Inductor

Torex’s XCL206 combines a 600 mA step-down DC/DC converter, inductor, and control IC in a very tiny package

Image of Torex Semiconductor Ltd's XCL206 Micro Buck Converter with integrated InductorTorex Semiconductor's XCL206 series has an output of 600 mA and a 3 MHz synchronous step-down DC-DC converter with an integrated inductor. The whole solution, including a 1.5 µH inductor, measures only 2.5 mm x 2.0 mm and has a package profile of only 1.0 mm, making it one of the smallest solutions of its kind on the market today. Requiring only two external ceramic capacitors to configure a step-down circuit capable of providing efficiencies in excess of 85 percent, the XCL206 is ideally suited for applications that require high efficiency plus low output noise in an extremely small PCB area.

Input voltage range is 2.0 V to 6.0 V and output voltages from 0.8 V to 4.0 V (+/-2%) and can be selected in 50 mV steps (factory laser trimmed).

The XCL206 features an auto CL discharge function. In addition, the B type also has a high speed soft-start function (0.5 ms max compared to 2.5 ms max for the other versions). All versions feature built-in current limiters (constant current and latching) and short circuit protection. A CE pin enables the device to be put into stand-by thereby reducing current consumption from an already low 21 µA typ. in operation to less than 1.0 µA in stand-by.

Features
  • Ultra small: 2.5 mm × 2.0 mm, H=1.0 mm
  • Input voltage: 2.0 V to 6.0 V
  • Output voltage: 0.8 V to 4.0 V (+2.0%)
  • High efficiency (VOUT=1.8 V): 85% (typ)
  • Output current: 600 mA
  • Oscillation frequency: 3.0 MHz (+15%)
  • Maximum duty cycle: Low ESR ceramic
  • CE function: Active high soft-start circuit built-in CL high speed auto discharge
  • Protection circuits: Current limiter circuit built-in (constant current & latching)
  • Control method: PWM/PFM auto
Applications
  • Mobile phones, smart phones
  • Bluetooth headsets
  • WiMAX PDAs, MIDs, UMPCs
  • Portable game consoles
  • Digital cameras, camcorders
  • Electronic dictionaries

XCL206 Micro Buck Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DC DC CONVERTER 1.2VXCL206B123AR-GDC DC CONVERTER 1.2V0 - Immediate$34.44View Details
DC DC CONVERTER 1.8VXCL206B183AR-GDC DC CONVERTER 1.8V0 - Immediate$34.44View Details
Published: 2010-07-14