UCC27714 600 V High- and Low-Side Gate Driver
Texas Instruments offers its UCC27714 high-speed 600 V high- and low-side gate driver with 4 A peak output
Texas Instruments' UCC27714 is a 600 V high- and low-side gate driver with 4 A source and 4 A sink current capability, targeted to drive power MOSFETs or IGBTs. The device comprises of one ground-referenced channel (LO) and one floating channel (HO) which is designed for operating with bootstrap supplies. The device features excellent robustness and noise immunity with capability to maintain operational logic at negative voltages of up to -8 VDC on HS pin (at VDD = 12 V).
The device accepts a wide-range bias supply input from 10 V to 20 V and offers UVLO protection for both the VCC and HB bias supply pins. UCC27714 is available in a SOIC-14 package and rated to operate from -40°C to 125°C.
| Features | ||
|
|
UCC27714 600 V High- and Low-Side Gate Driver
| Image | Manufacturer Part Number | Description | Channel Type | Number of Drivers | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCC27714DR | IC GATE DRVR HALF-BRIDGE 14SOIC | Independent | 2 | 2943 - Immediate | $68.03 | View Details |
![]() | ![]() | UCC27714D | IC GATE DRVR HALF-BRIDGE 14SOIC | Independent | 2 | 215 - Immediate | $87.35 | View Details |
Eval Module
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCC29950EVM-631 | EVAL BOARD FOR UCC29950 | 1 Isolated Output | 300W | 12V | 0 - Immediate | $4,596.46 | View Details |