UCC21755-Q1 Automotive Single-Channel Gate Driver

Texas Instruments' reinforced isolated driver features active protection, isolated analog sensing, and high CMTI

Image of Texas Instruments' UCC21755-Q1 Automotive Single-Channel Gate DriverTexas Instruments' UCC21755-Q1 is a galvanic isolated single-channel gate driver that is designed for SiC MOSFETs and IGBTs with an operating voltage of up to 2,121 VDC and advanced protection features, best-in-class dynamic performance, and robustness. The driver has a peak source and sink current of up to ±10 A. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting a working voltage of up to 1.5 kVRMS, surge immunity of 12.8 kVPK with longer than a 40-year isolation barrier life, as well as providing low part-to-part skew, and >150 V/ns common-mode noise immunity (CMTI).

The UCC21755-Q1 includes state-of-art protection features such as fast overcurrent and short-circuit detection, shunt current-sensing support, fault reporting, an active Miller clamp, and input and output side power-supply UVLO to optimize the SiC and IGBT switching behavior and robustness. The isolated analog-to-PWM sensor can be utilized for easier temperature or voltage sensing, further increasing the drivers' versatility and simplifying the system design effort, size, and cost.

Features
  • 5.7 kVRMS single-channel isolated gate driver
  • AEC-Q100-qualified with the following results:
    • Device ambient operating temperature range Grade 0: -40°C to +150°C
    • Device HBM ESD Classification Level 3A and device CDM ESD Classification Level C6
  • Functional safety quality-managed: documentation is available to aid in the functional safety system design
  • SiC MOSFETs and IGBTs: up to 2,121 VPK
  • Output drive voltage (VDD-VEE): 33 V (max.)
  • Drive strength and a split output: ±10 A
  • CMTI: 150 V/ns (min.)
  • Response time fast DESAT protection: 200 ns with a 5 V threshold
  • Internal active Miller clamp: 4 A
  • Soft-turnoff when a fault happens: 400 mA
  • Isolated analog sensor with a PWM output for:
    • Temperature sensing with an NTC, a PTC, or a thermal diode
    • High-voltage DC-link or phase voltage
  • Alarm FLT on overcurrent and resets from the RST/EN
  • Fast enable/disable response on the RST/EN
  • Rejects <40 ns noise transient and pulse on the input pins
  • 12 V VDD UVLO with power good on the RDY
  • Inputs/outputs with over or undershoot transient voltage immunity: up to 5 V
  • Propagation delay: 130 (max.) and 30 ns (max.) pulse/part skew
  • Package: SOIC-16 DW with creepage and a >8 mm clearance distance
  • Operating junction temperature range: -40°C to +150°C
Applications
  • Traction inverters for EVs
  • Onboard chargers and charging piles
  • DC/DC converters for HEV/EVs

UCC21755-Q1 Automotive Single-Channel Gate Driver

ImageManufacturer Part NumberDescriptionTechnologyNumber of ChannelsVoltage - IsolationAvailable QuantityPriceView Details
DGTL ISO 5.7KV 1CH GT DVR 16SOICUCC21755QDWRQ1DGTL ISO 5.7KV 1CH GT DVR 16SOICCapacitive Coupling15700Vrms1945 - Immediate$179.57View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR UCC21750UCC21750QDWEVM-025EVAL BOARD FOR UCC21750Power ManagementGate DriverUCC217504 - Immediate$5,447.25View Details
Published: 2023-04-13