SimpleLink Wi-Fi CC33xx Family

Texas Instruments complete wireless solution features up to +20.5 dBm of output power

Image of Texas Instruments SimpleLink™ Wi-Fi CC33xx FamilyTexas Instruments SimpleLink Wi-Fi CC33xx family of devices is where affordability meets reliability, enabling engineers to connect more applications with confidence. CC33xx are single-chip Wi-Fi 6 and Bluetooth Low-Energy (BLE) 5.4 devices. The CC3350 and CC3351 are the first dual-band devices in this pin-to-pin-compatible family.

The CC335x offers Wi-Fi 6 and BLE while maintaining compatibility with Wi-Fi 4 (802.11 a/b/g/n) and Wi-Fi 5 (802.11ac). These CC335x are the 10th-generation connectivity combination chips from Texas Instruments. As such, the CC335x is based on proven technology. These devices are ideal for cost-sensitive embedded applications with a Linux or RTOS host running TCP/IP. CC335x brings the efficiency of Wi-Fi 6 to embedded device applications for the Internet of Things (IoT) with a small PCB footprint and a highly optimized bill of materials.

Features
  • Wi-Fi 6 (802.11ax)
  • Bluetooth low-energy 5.4 in CC33x1 devices
  • Companion IC to any processor or MCU host capable of running a TCP/IP stack
  • Integrated 2.4 GHz and 5 GHz PA for a complete wireless solution with up to +20.5 dBm output power
  • Operating temperature: -40°C to +105°C
  • Application throughput up to 50 Mbps
  • 2.4 GHz, 5 GHz, and 20 MHz single spatial stream
  • MAC, baseband, and RF transceiver with support for IEEE 802.11 a/b/g/n/ax
  • OFDMA, trigger frame, MU-MIMO (downlink), basic service set coloring, and target wake time (TWT) for improved efficiency
  • Hardware-based encryption and decryption supporting WPA2 and WPA3
  • Excellent interoperability
  • Support for 4-bit SDIO or SPI host interfaces
  • LE-coded PHYs (long range), LE 2M PHY (high speed) and advertising extension
  • Host controller interface (HCI) transport with option for UART or shared SDIO
  • Enhanced security
  • Secured host interface
  • Firmware authentication
  • Anti-rollback protection
  • Multirole support (for example, concurrent STA and AP) to connect with Wi-Fi devices on different RF channels
  • Optional antenna diversity or selection
  • 3-wire or 1-wire PTA for external coexistence with additional 2.4 GHz radios (for example, Thread or Zigbee)
  • Power management
  • VMAIN, VIO, VPP: 1.8 V
  • VPA: 3.3 V
  • Clock sources
  • 40 MHz XTAL fast clock
  • Internal slow clock or external 32.768 kHz slow clock
  • Small package size: 5 mm × 5 mm quad flat no-leaded (QFN) package, 0.4 mm pitch

SimpleLink Wi-Fi CC33xx Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SIMPLELIN DUAL-BAND 2.4 AND 5CC3351ENJARSBRSIMPLELIN DUAL-BAND 2.4 AND 53659 - Immediate$117.00View Details
SIMPLELINK DUAL-BAND 2.4 AND 5CC3350ENJARSBRSIMPLELINK DUAL-BAND 2.4 AND 52589 - Immediate$106.57View Details
Published: 2024-12-04