INA188 Precision Instrumentation Amplifier
Texas Instruments offers its INA188 precision, zero-drift, rail-to-rail output, high-voltage instrumentation amplifier
Texas Instruments' INA188 is a precision instrumentation amplifier that uses TI proprietary auto-zeroing techniques. This achieves low offset voltage, near-zero offset and gain drift, excellent linearity, and exceptionally low-noise density (12 nV/√Hz) that extends down to DC.
The INA188 is optimized to provide excellent common-mode rejection of greater than 104 dB (G ≥ 10). Superior common-mode and supply rejection supports high-resolution, precise measurement applications. The versatile three op-amp design offers a rail-to-rail output, low-voltage operation from a 4 V single supply as well as dual supplies up to ±18 V, and a wide, high-impedance input range. These specifications make this device ideal for universal signal measurement and sensor conditioning (such as temperature or bridge applications).
A single external resistor sets any gain from 1 to 1000. The INA188 is designed to use an industry-standard gain equation: G = 1 + (50 kΩ / RG). The reference pin can be used for level shifting in single-supply operation or for an offset calibration.
The INA188 is specified over the temperature range of -40°C to 125°C.
| Features | ||
|
|
|
| Applications | ||
|
|
INA188 Precision Instrumentation Amplifier
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA188IDR | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC | Rail-to-Rail | 0.9V/µs | 6558 - Immediate | $104.49 | View Details |