USB 3.1 Cable

TE Connectivity’s (TE) cable provides power for USB 3.1 while still providing Legacy USB 2.0 support

Image of TE Connectivity Raychem Cable Protection's USB 3.1 Cable TE Connectivity’s (TE) USB 3.1 cable provides up to 10 Gb/s and USB 3.1 power supporting commercial and military aerospace applications. The cable has the benefit of an extruded component and jacket which leads to simplified termination when compared to competitors using tape wrap construction. The USB 3.1 cable provides power for USB 3.1 while still providing Legacy USB 2.0 support and is also double the bandwidth of USB 3.0.

Electrical
  • Impedance:
    • Legacy pairs: 90 ±13.2 Ω
    • USB 3.1 pairs: 90 ±5 Ω
  • Voltage withstand:
    • 1500 VRMS conductor-to-conductor
    • 500 VRMS conductor-to-shield
  • Velocity of propagation (nom.): 74%
  • Capacitance (nom.): 15.5 pF/ft (50.9 pF/m)
  • Skew (nom.): 4.6 ps/ft (15 ps/m)
Environmental
  • Temperature range: -65°C to +200°C
  • Jacket tensile strength: 2,000 psi min
  • Jacket elongation: 200% min
  • Flammability: meets the requirements of FAR Part 25, Appendix F, Part 1 when tested in accordance with the 60-degree test as specified
Standards and Specifications
  • USB 3.1
  • TE product specification: 1200
  • Smoke density and toxicity: BSS7238 and BSS7239
  • Environmental testing, jacket, and marking: ANSI/NEMA WC 27500
Target Markets
  • Commercial aerospace
  • Military aerospace
  • Electric vertical take-off and landing (eVTOL)
  • Urban air mobility (UAM)
  • Unmanned aerial vehicles (UAV)
Applications
  • In-flight entertainment (IFE)
  • Data transfer
  • Missiles
  • Avionic systems

USB 3.1 Cable

ImageManufacturer Part NumberDescriptionCable TypeNumber of ConductorsWire GaugeAvailable QuantityPriceView Details
CABLE 11COND 24AWG/26AWG FEETEP5675-000CABLE 11COND 24AWG/26AWG FEETMulti-Conductor11 (5 Twisted Pairs + 1)24 AWG, 26 AWG826 - Immediate$1,692.86View Details
Published: 2023-01-11