AD-102 High-Resolution Air Bubble Detector
TE Connectivity air bubble detectors offer customizable tubing sizes for versatility and easy integration
The TE Connectivity (TE) AD-102 high-resolution air bubble detector offers unparalleled accuracy and versatility for fluid delivery systems. It provides high-sensitivity bubble detection resolution of 25% of the tubing's inner diameter. The customizable tubing sizes allow for easy integration, while the non-invasive design eliminates sterility and fluid compatibility concerns. Additionally, the high noise immunity enables accurate results even in noisy environments. The on-demand self-test enhances precision, helps eliminate false positives, and provides a seamless user experience, making the AD-102 an excellent choice for medical device manufacturers.
Benefits
- High-sensitivity bubble detection resolution of 25% of the tubing's inner diameter
- Customizable tubing sizes allow for easy integration into a wide range of medical applications ranging from 3 mm to 10 mm, with 6 mm as standard
- Non-invasive design eliminates sterility and fluid compatibility concerns
- High noise immunity ensures accurate and reliable results in environments with electrical noise
- On-demand and continuous self-testing eliminates false positives, saving time on unnecessary troubleshooting
- Operating current: 2 mA minimum, 10 mA maximum
- Response time: 0.1 ms minimum, 0.3 ms maximum
- Operating temperature: 0°C to +60°C
- Operating pressure: 700 hPa to 1,060 hPa
- Medical pump equipment manufacturers
Applications
- Medical pump devices: dialysis machines, IV infusion systems, blood transfusion systems, syringe pumps, and insulin pumps
AD-102 High-Resolution Air Bubble Detector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 20019846-00 | SENSOR AD-102 6MM HIGH RESOLUTIO | 113 - Immediate | $2,441.02 | View Details |