VersAnte Multi-Port IoT Antennas
TE Connectivity's antennas are ground plane independent, providing versatility of applications and mounting positions
TE Connectivity's Ante multi-port IoT antennas offer combinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor. As a ground plane independent family, these antennas can operate on both metallic and non-metallic surfaces. This feature combined with an IP67 and IP69K rating makes this antenna an ideal solution for a broad range of IoT applications in both indoor and outdoor environments.
Benefits
- Combinations of 4G/5G cellular, Wi-Fi, and GNSS from a single antenna
- Supports CAT-M, CAT-1 to CAT-4, and NB-IoT
- Suitable for mounting on a variety of surfaces
- The radome is paintable using commonly available spray paints (must not contain metal)
- Versatile for a number of applications
- Ground plane independent
- Low-profile, extremely compact form factor
- Ruggedized and less prone to vandalization
- Operating and storage temperature range: -40°C to +85°C (-40°F to +185°F)
- IP rating: IP67 and IP69K
- Material substance compliance: RoHS, CE, and UKCA compliant
- L000321-01 dimensions (H x D): 26 mm x Ø90.2 mm (1.02" x 3.55")
- L000322-xx dimensions (H x D): 150 mm x 45 mm x 50 mm (5.90" x 1.77" x 1.97")
- Connector cable length (all models): 100 cm (3.3')
- IoT endpoints
- Digital displays and signage
- EV charging
- Smart lockers and storage
- Ticketing systems
- Smart terminals
- Data monitoring
- IoT
VersAnte Multi-Port IoT Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000321-01 | 3-PORT - WIFI,4G/5G,GNSS ANTENNA | 46 - Immediate | $1,431.64 | View Details |
![]() | ![]() | L000322-01 | 2-PORT - 2X 4G/5G ANTENNA | 0 - Immediate | $1,294.95 | View Details |
![]() | ![]() | L000322-02 | 3-PORT - 2X 4G/5G,1X GNSS ANTENN | 0 - Immediate | $1,941.27 | View Details |