Transformer Design Tool
Semi-Custom Transformer Design Tool for AC-DC Flyback Converter
TDK and Digi-Key have teamed up to offer a semi-custom transformer design and sample fulfillment program for AC-DC Flyback Converters. The design tool automatically calculates and recommends a high-quality transformer based on specifications input directly by the customer. The designed product is based on TDK’s ECO series transformer platform, which is optimized using TDK’s own ferrite materials, manufacturing know-how and an automatic wire-winding process for consistent product quality. Customers will receive a unique part number and drawing of their developed part, and can place a 5-piece custom sample order for evaluation through Digi-Key.
Applicable range of specification
- Circuit system: Flyback (PWM or Quasi-resonant)
- Input voltage: Wide input (AC90 V - AC264 V)
- Output power : 5 - 40 W
- Output voltage:5 - 50 V
- Output current : 2 A total
- Maximum number of outputs: 2
- Operating frequency:30~140 kHz
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic