Features
Characteristics and Advantages
- High saturation current
- Ultra-low RDC
- Low EMI
- Inductance range from 0.4 to 10 µH
- High temperature range up to +165 °C
- Qualified to AEC-Q200
- Case size: 12.4 x 13.1 x 11.5 mm
Benefits
- Low RDC (thick copper) and low losses at high frequency resulting in high efficiency
- Lead frame construction provides good coplanarity and solderability
- Ferrite core for EMI shielding: Good EMI performance, lower leakage flux
- AOI (solder joint inspection) suitable
- High working voltage suitable for primary converters, achieve ISO 7637
- Metal drum core: Soft saturation and low drift at high temperature
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
             
    
  
           
       
	  
 
			   
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic