N3000 M.2 PCIe® SSD Series
The Swissbit PCIe SSD is designed for high performance in most demanding industrial applications
By combining performance, endurance, and ample storage capacity in a compact PCIe M.2 module, Swissbit has expanded its range of storage solutions for the most demanding applications with its N3000 range. Customers in the industrial, NetCom, and automotive sectors benefit from exceptional write performance that requires no active or passive cooling, even at high temperatures. As a result, the N3000 is an excellent choice for fanless and enclosed embedded systems. For maximum reliability in mission-critical applications, the series is optionally available with "powersafe" power-loss protection technology. The storage capacity for the N3000 with 3D TLC NAND ranges from 240 GB to 3.84 TB. Swissbit also offers a pseudo-SLC version, the N3602, for greater endurance requirements, allowing for a write load more than 10 times higher. This version will be available in capacities ranging from 80 GB to 320 GB. For maximum reliability, especially in mission-critical applications, the N3002 and N3602 are available with the enhanced "powersafe" PLP level. The "powersafe" feature secures data in the event of a sudden power failure, even during the transfer from the host to the controller (for dynamic data) or from the DRAM to the NAND (for cached data). Intelligent energy management in the firmware, combined with the use of reliable tantalum capacitors that store energy during SSD operation, make this feasible.
- M.2 form factor 2280 and 2242
- PCIe Gen4/NVMe 1.4/four lanes
- 3D NAND TLC up to 1.92 TB
- Temperature range: -40°C to +85°C
- High performance
- AES256 encryption/TCG Opal 2.0
- Crypto erase/IEEE 1667
- Made in Germany
- Networking and communication applications
- Edge servers, routers, and switches
- Industrial applications, industrial embedded
- Data logging
- Boot OS
N3000 M.2 PCIe® SSD Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SN3000MD3T84I-2MA4-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | SN3000MD1T92I-2MA4-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | $53,013.23 | View Details | |
![]() | SN3000MD240GI-2MA4-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | $9,430.20 | View Details | |
![]() | SN3000MD480GI-2MA2-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SN3000MD960GI-2MA4-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SN3000MB1T92I-2MA2-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SN3000MB240GI-2MA2-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SN3000MB480GI-2MA2-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SN3000MB960GI-2MA2-2GB-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | $32,214.50 | View Details | |
![]() | SN3002MD1T92I-2MA4-2GA-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SN3002MD240GI-2MA4-2GA-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | SN3002MD3T84I-2MA4-2GA-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 1 - Immediate | $115,768.90 | View Details |
![]() | SN3002MD480GI-2MA2-2GA-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SN3002MD960GI-2MA4-2GA-STD | INDUSTRIAL M.2 PCIE SSD, N-30M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SN3602MD160GI-1MA2-1GA-STD | INDUSTRIAL M.2 PCIE SSD, N-36M2 | 0 - Immediate | $19,316.69 | View Details | |
![]() | SN3602MD320GI-1MA4-1GA-STD | INDUSTRIAL M.2 PCIE SSD, N-36M2 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | SN3602MD640GI-1MA4-1GA-STD | INDUSTRIAL M.2 PCIE SSD, N3602, | 0 - Immediate | See Page for Pricing | View Details |
![]() | SN3602MD080GI-1MA4-1GA-STD | INDUSTRIAL M.2 PCIE SSD, N-36M2 | 0 - Immediate | See Page for Pricing | View Details |