X-NUCLEO-OUT08A1 Industrial Digital Output Expansion Board
STMicroelectronics' industrial digital output expansion board allows for the evaluation of the smart IPS160HF high-side switch in industrial applications
STMicroelectronics' 2 A (typ.) industrial digital output expansion board allows for the evaluation of the fast, safe, and efficient driving performance and comprehensive diagnostic capabilities of the smart IPS160HF high-side switch in industrial applications, allowing the implementation of Safety Integrity Level guidelines.
The board, which is part of the STM32 Open Development Environment, includes 3 kV optocouplers to insulate the interface with the microcontroller on a separate NUCLEO-F401RE or NUCLEO-G431RB development board via Arduino™ UNO R3 connectors.
The system can be stacked with a second expansion board for dual 2 A channel digital output module or single 2 A channel safety digital output module development. It can also be stacked with a sister X-NUCLEO-OUT10A1 expansion board to deliver a single 2 A channel output and a single 0.5 A channel output.
- Low power dissipation
- Fast decay for inductive loads
- Open load detection and diagnostics
- Overload and overheating protections with thermal shutdown
- Supply rail reverse polarity protection
- Status and diagnostics LEDs
- 3 kV galvanic isolation
- EMC compliance according to IEC61000-4-2, IEC61000-4-3, and IEC61000-4-5
X-NUCLEO-OUT08A1 Industrial Digital Output Expansion Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | X-NUCLEO-OUT08A1 | NUCLEO BOARD IPS160HF | 20 - Immediate | $813.67 | View Details |