VL53L4ED Time-of-Flight Proximity Sensor
STMicroelectronics' ToF sensor is designed for high-accuracy, short-range measurements
STMicroelectronics' VL53L4ED is specifically designed for high-accuracy, short-range measurements requiring extended temperature capability. It offers an 18° field of view (FoV) for measurements from 1 mm up to 1300 mm in standard conditions and up to 1150 mm under its extended temperature. Special settings also provide an accurate distance measurement of up to 800 mm under ambient light conditions (5 klx).
This sensor has an effective temperature range of -40°C to 105°C, ensuring reliable measurement, even in extreme temperature conditions. It is the ideal product for industrial devices requiring proximity sensing. Examples include presence detection and system activation applications. The VL53L4ED is a direct derivative of and pin-to-pin compatible with the VL53L4CD. Its fully embedded on-chip processing helps to reduce design complexity and BOM cost because less powerful and less expensive microcontrollers can be used.
Like all Time-of-Flight (ToF) sensors based on STMicroelectronics' FlightSense technology, the VL53L4ED records an absolute distance measurement regardless of the target color and reflectance.
The VL53L4ED is housed in a miniature reflowable package. It integrates a single photon avalanche diode (SPAD) array and consequently achieves excellent performance in various ambient lighting conditions for a wide range of cover glass materials. This sensor integrates a vertical-cavity surface-emitting laser (VCSEL). It emits a fully invisible 940 nm IR light that is totally safe for the eyes (Class 1 certification).
- High-accuracy proximity ranging
- High-performance proximity sensor
- Short distance linearity down to 1 mm
- From 0 mm to 1,300 mm with full FoV
- Extended effective temperature range: -40°C to 105°C
- Up to 800 mm ranging under 5 klx
- FoV of 18°
- Autonomous low-power mode with interrupt programmable threshold to wake up the host
- Fast ranging frequency up to 100 Hz
- Fully integrated miniature module
- 940 nm invisible laser emitter (VCSEL) and analog driver
- Low-power microcontroller running advanced digital firmware
- 4.4 mm x 2.4 mm x 1 mm size
- Pin-to-pin compatible with VL53L4CD, VL53L4CX, VL53L3CX, VL53L1CB, and VL53L1CX
- Easy integration
- Reflowable component
- Single power supply 2v8
- It can be hidden behind the cover glass
- I²C interface (up to 1 MHz)
- Full set of C software drivers (Linux compatible) for turnkey ranging
- Embedded processing for a very low memory footprint
VL53L4ED Proximity Sensor and Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL53L4EDV0DH/1 | SENSOR OPTICAL 50-24MM I2C | 1327 - Immediate | $92.60 | View Details |
![]() | ![]() | X-NUCLEO-53L4A3 | NUCLEO BOARD VL53L4ED SENSOR | 64 - Immediate | $743.92 | View Details |
![]() | ![]() | SATEL-VL53L4ED | VL53L4ED BREAKOUT BOARD | 65 - Immediate | $392.50 | View Details |