STMPE811
4-wire resistive touch screen controller with GPIOs from STMicroelectronics
 STMicroelectronics' STMPE811 is a 4-wire resistive touch screen controller with a GPIO (general purpose input/output) port expander able to interface a microcontroller or a main digital ASIC via I2C or SPI serial interface. The STMPE811 offers great flexibility, as each I/O can be configured as input, output or specific functions. The touch screen controller is enhanced with a movement tracking algorithm to avoid excessive data, 128 x 32 bit buffer and a programmable active window feature.
STMicroelectronics' STMPE811 is a 4-wire resistive touch screen controller with a GPIO (general purpose input/output) port expander able to interface a microcontroller or a main digital ASIC via I2C or SPI serial interface. The STMPE811 offers great flexibility, as each I/O can be configured as input, output or specific functions. The touch screen controller is enhanced with a movement tracking algorithm to avoid excessive data, 128 x 32 bit buffer and a programmable active window feature.
Features
- Small package: QFN16 3 mm x 3 mm
- 12-bit ADC for high-resolution resistive touch screen
- 128-depth data buffer
- Advance movement tracking to reduce CPU/Bus utilization
- Window-masking function
- Fast I2C (400 KHz) or SPI (1 MHz) serial interface
- Up to 8 GPIO
- 8 addiditional ADC inputs
- 4 kV HBM ESD protection
Applications
- Portable media players
- Game consoles
- Mobile and smart phones
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
             
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic