STEVAL-MKI235KA LIS2DUXS12 Adapter Kit

STMicroelectronics' evaluation kit is based on the LIS2DUXS12 inertial module and has three electrodes for STEVAL-MKI109V3 compatibility

Image of STMicroelectronics STEVAL-MKI235KA LIS2DUXS12 Adapter KitSTMicroelectronics' STEVAL-MKI235KA evaluation kit is based on the LIS2DUXS12 inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The kit provides the complete LIS2DUXS12 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xAA can be plugged into the STEVAL-MKI235A board.

This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications. It is also possible to plug the board into an X-NUCLEO-IKS01A3 expansion board.

Features
  • User-friendly LIS2DUXS12 board
  • Complete LIS2DUXS12 pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant
Applications
  • Accelerometer sensors
  • Sensing modules
  • BLE connected nodes
  • Sub GHz connected nodes
  • Presence sensing

STEVAL-MKI235KA LIS2DUXS12 Adapter Kit

ImageManufacturer Part NumberDescriptionPlatformTypeFunctionAvailable QuantityPriceView Details
DIL24 ADAPTER BOARD LIS2DUXS12STEVAL-MKI235KADIL24 ADAPTER BOARD LIS2DUXS12Professional MEMS ToolSensorAccelerometer9 - Immediate$676.76View Details
Published: 2023-08-15