|
STMicroelectronics offers fixed and adjustable output LDO regulators featuring an optimal combination of power supply rejection ratio, low noise, quiescent current, and tiny packages. They are ideal for battery-powered applications (tablets, smartphones, portable healthcare, and fitness) where both optimum heat dissipation and small dimensions are key factors. Low Drop Out Regulators (LDO)
Part numbers with a "*" represent a product with an adjustable output voltage. LDO OverviewThese devices offer improved dropout, consumption and noise performances for several consumer, computing and industrial applications. They are available with an input voltage of up to 24V and maximum current up to 3A. Fixed and adjustable output voltage versions start from 0.8V and typical dropout voltage range is 0.05V to 0.5V. They are available in the following packages (miniature to high power): CSP 08x08, CSP 1x1, DFN 3x3, SOT666, SC-70, TSOT23-5L, SOT23-5L, DPAK, PPAK. |