B-WL5M-SUBG1 STM32WL Connectivity Expansion Board

STMicroelectronics' connectivity expansion board provides users a way to try out new concepts and prototypes

Image of STMicroelectronics B-WL5M-SUBG1 STM32WL Connectivity Expansion BoardSTMicroelectronics' B-WL5M-SUBG1 STM32WL connectivity expansion board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL series STM32WL5MOC microcontroller module. The B-WL5M-SUBG1 product requires a separate probe for programming and debugging. The STLINK-V3SET debugger can be connected through a MIPI10/STDC14 cable. The B-WL5M-SUBG1 STM32WL connectivity expansion board is provided with a USB Type-C® connector on an add-on STMod+ adapter board. The B-WL5M-SUBG1 product comes with the STM32WL comprehensive software HAL library and various packaged software examples available with the STM32CubeWL MCU package. The board is LoRaWAN Certified™ and Sigfox Verified™.

Features

  • STM32WL connectivity expansion board embedding an STM32WL5MOC module including:
    • Ultra-low-power STM32WL55JC microcontroller multiprotocol LPWAN dual-core based on Arm® Cortex®-M4/M0+, featuring 256 Kbytes of Flash memory and 64 Kbytes of SRAM in a UFBGA73 package
    • RF transceiver (150 MHz to 960 MHz frequency range) supporting LoRa®, (G)FSK, (G)MSK, and BPSK modulations
  • 4-Mbit CMOS serial Flash memory and 256 Kbit serial I²C bus EEPROM
  • MEMS sensors from STMicroelectronics:
    • Integrated high-accuracy temperature sensor
    • High-accuracy, ultra-low-power, 3-axis digital output magnetometer
    • 3D accelerometer and 3D gyroscope
    • Ultracompact piezoresistive absolute pressure sensor
  • Three user LEDs
  • User and reset pushbuttons
  • Board connectors:
    • MIPI® debug
    • STMod+
    • Stubby antenna
    • USB Type-C for power only on add-on STMod+ adapter board
  • Flexible power supply options: external sources or USB VBUS from the add-on board
  • Comprehensive free software libraries and examples available with the STM32CubeWL MCU package
  • Support of a wide choice of integrated development environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

B-WL5M-SUBG1 STM32WL Connectivity Expansion Board

ImageManufacturer Part NumberDescriptionTypeFunctionAvailable QuantityPriceView Details
STMOD+ BRD STM32WL5MOC STM32WL55B-WL5M-SUBG1STMOD+ BRD STM32WL5MOC STM32WL55Wireless (RF/RFID)LoRa20 - Immediate$1,355.40View Details
Published: 2024-03-01