Product Highlights > EMC Solutions
EMC Solutions
Minimal Disturbance, Maximum Efficiency
SCHURTER is a leading manufacturer of passive and electromechanical components such as: fuses, circuit breakers, connectors, EMC products and input systems. Our EMC capabilities and expertise ensure that we provide products and services that prevent systems from interfering with one another through unwanted electrical or electromagnetic effects.
- Featured Products
 - 1-Phase Filters
 - 3-Phase Filters
 - Power Entry Module with Filters
 - Chokes
 - Applications
 
Power Entry Modules with Filter
- 5707 – Inlet with fuseholder, IP65 water proof and dust protection
 - KFA – Inlet with fuseholder, mates with V-lock cord sets, optional integrated ground line choke
 - DC12 – Inlet with switch, high inrush current, Protection Class II option
 - DA22 – Inlet (C14) with Filter, Fuseholder 1- or 2-pole for PCB Mounting
 
1-Phase Filters
- 1 – 36 A, 250 VAC
 - Single, double or multistage Filters
 - PCB- or chassis mounting
 - DIN-rail mounting
 - Standard, industrial or medical versions
 
Single Phase Filters
Double Phase Filters
3-Phase Filters
- 3 – 2500 A
 - 480 / 520 / 760 VAC
 - Single, double or multistage Filters
 - 3-Phase and neutral versions
 - DIN-rail or chassis mounting
 - Standard or industrial versions
 - Low leakage current versions
 
Single Phase Filters
Double Phase Filters
Output Filters
Power Entry Modules with Filter
SCHURTER’s power entry modules are based on IEC connectors with line filters (some models may include additional features) and meet international safety standards. Current ratings range from 2.5 to 20 A and are available in various mounting methods.
Appliance Inlet 125/250 VAC
Appliance Inlet with Fuse Holder
Appliance Inlet with Switch
Appliance Inlet with Fuse Holder and Switch
Appliance Inlet with Circuit Breaker
Chokes
SCHURTER has a wide range of current compensated, linear, storage, saturating, ground and high current chokes. Available features include:
- 0.4 to 50 A
 - Open versions or plastic housings
 - UL approval
 - SPICE library for simulations and ease of design
 
Single Phase Filters
            Medical Technology
            Renewable Energy